ROHM 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN1VWM2STFTR
- RS Stock No.:
- 246-3934
- Mfr. Part No.:
- RFN1VWM2STFTR
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 246-3934
- Mfr. Part No.:
- RFN1VWM2STFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Reverse Repetitive Voltage (Vrrm) | 200 V | |
| Maximum Continuous Forward Current (If) | 1 A | |
| Product Type | Rectifier & Schottky Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Package Type | PMDE | |
| Automotive Standard | AEC-Q101 | |
| Diode Configuration | Single | |
| Height | 2.7 mm | |
| Length | 1.4 mm | |
| Maximum Forward Voltage (Vf) | 640 mV | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole, Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 80 A | |
| Series | RFN | |
| Standards/Approvals | RoHS | |
| Width | 1 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Reverse Repetitive Voltage (Vrrm) 200 V | ||
Maximum Continuous Forward Current (If) 1 A | ||
Product Type Rectifier & Schottky Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Package Type PMDE | ||
Automotive Standard AEC-Q101 | ||
Diode Configuration Single | ||
Height 2.7 mm | ||
Length 1.4 mm | ||
Maximum Forward Voltage (Vf) 640 mV | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole, Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 80 A | ||
Series RFN | ||
Standards/Approvals RoHS | ||
Width 1 mm | ||
The ROHM RFN series is ultra fast recovery diode which have PMDE package and silicon epitaxial Planar structure and can be used in general rectification application.
Low forward voltage
Low switching loss
High current overload capacity
Related links
- ROHM 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN1VWM2STFTR
- ROHM 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN1VWM2STR
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN2VWM2STFTR
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN2VWM2STR
- ROHM 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DPAK RB168MM200TR
- ROHM 200 V 1 A Rectifier & Schottky Diode General Rectification 2-Pin PMDU RB168MM200TFTR
- ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
