ROHM 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN1VWM2STR
- RS Stock No.:
- 246-3937
- Mfr. Part No.:
- RFN1VWM2STR
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€366.00
(exc. VAT)
€450.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.122 | €366.00 |
*price indicative
- RS Stock No.:
- 246-3937
- Mfr. Part No.:
- RFN1VWM2STR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface, Through Hole | |
| Package Type | PMDE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | RFN | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 930mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 1mm | |
| Length | 1.4mm | |
| Height | 2.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface, Through Hole | ||
Package Type PMDE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series RFN | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 930mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 1mm | ||
Length 1.4mm | ||
Height 2.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM RFN series is ultra fast recovery diode which have PMDE package and silicon epitaxial planar structure and can be used in general rectification application.
Low forward voltage
Low switching loss
High current overload capacity
Related links
- ROHM 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN1VWM2STR
- ROHM 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN1VWM2STFTR
- ROHM 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DPAK RB168MM200TR
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN2VWM2STFTR
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN2VWM2STR
- ROHM 200 V 1 A Rectifier & Schottky Diode General Rectification 2-Pin PMDU RB168MM200TFTR
- ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM100TR
