ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-3939
Mfr. Part No.:
RFN2VWM2STFTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface, Through Hole

Package Type

PMDE

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

RFN

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

900mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

20A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

1mm

Height

2.7mm

Length

1.4mm

Automotive Standard

AEC-Q101

The ROHM RFN series is ultra fast recovery diode which have PMDE package and silicon epitaxial planar structure and can be used in general rectification application.

Low forward voltage

Low switching loss

High current overload capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy