DiodesZetex 45 V Schottky Barrier Schottky 2-Pin X3-TSN1616-2 SDM5U45EP3-7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-7620
Mfr. Part No.:
SDM5U45EP3-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

X3-TSN1616-2

Peak Reverse Repetitive Voltage Vrrm

45V

Series

SDM5U45EP3-7

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

580mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

1.64mm

Height

1.64mm

Standards/Approvals

RoHS

Width

300μm

Automotive Standard

AEC-Q101

The DiodesZetex makes a 45V 5A Schottky Barrier Rectifier that is optimized for low forward voltage drop and low leakage current, housed in a small surface mount package that occupies only 2mm^2 board space with very low profile. The low thermal resistance enables designers to meet design challenges of increasing efficiency while at the same time reducing board space. The device offers a soft switching characteristic that ensures EMI and EFI are minimized. The X3-TSN1616-2 package is Lead, halogen and Antimony Free. The operating temperature range is -55°C to +150°C.

It has 2mm^2 footprint which is 67% smaller than powerDI123 The off board profile of 0.3mm is 70% thinner than powerDI123 The low forward voltage drop reduces power dissipation It has a Guard ring die construction for transient protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy