Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4006E6327HTSA1
- RS Stock No.:
- 249-6976
- Mfr. Part No.:
- BAS4006E6327HTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€114.00
(exc. VAT)
€141.00
(inc. VAT)
In Stock
- Plus 51,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.038 | €114.00 |
*price indicative
- RS Stock No.:
- 249-6976
- Mfr. Part No.:
- BAS4006E6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 120mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Common Anode | |
| Series | BAS40 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200mA | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Height | 2.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 120mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Common Anode | ||
Series BAS40 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200mA | ||
Peak Reverse Current Ir 1μA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Height 2.4mm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS40 Series Rectifier & Schottky Diode, 40V Peak Reverse Repetitive Voltage, 120mA Max Continuous Forward Current - BAS4006E6327HTSA1
This rectifier & schottky diode provides low-voltage rectification for surface-mount circuits, configured with a common anode for multi-diode arrangements and suited to automotive-grade environments. It operates across a wide ambient range and adheres to RoHS and AEC-Q101 requirements, making it appropriate for compact, temperature-variable electronic systems.
Features and Benefits:
• Low continuous forward current reduces conduction losses in small-signal circuits
• Peak reverse repetitive voltage supports blocking up to 40V
• Very low Peak reverse current minimises leakage at rated voltage
• Capable of withstanding 200mA surge for transient events
• Wide operating temperature range supports -55°C to 150°C operation
• Peak reverse repetitive voltage supports blocking up to 40V
• Very low Peak reverse current minimises leakage at rated voltage
• Capable of withstanding 200mA surge for transient events
• Wide operating temperature range supports -55°C to 150°C operation
Applications
• Suitable for power steering sensor signal rectification in vehicles
• Ideal for battery charging protection in Compact modules
• Used with voltage-clamping circuits in automotive electronics
• Can be used for polarity protection on mixed-supply boards
• Suitable for low-voltage DC-DC converter output rectification
• Ideal for battery charging protection in Compact modules
• Used with voltage-clamping circuits in automotive electronics
• Can be used for polarity protection on mixed-supply boards
• Suitable for low-voltage DC-DC converter output rectification
What package and mounting style does it use?
It is supplied in a SOT-23 package and designed for surface-mount placement.
How many connection pins are available and what configuration do they follow?
The device has three pins arranged as a common anode configuration.
What are the surge and continuous current limitations?
The component supports a Peak forward surge current of 200mA and a maximum continuous forward current of 120mA.
What thermal environment can it tolerate during operation?
It is rated to operate from -55°C up to 150°C ambient.
What is the maximum forward voltage and typical reverse leakage behaviour?
The maximum forward voltage is 1000mV and the Peak reverse current is specified at 1μA.
Related links
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4006E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4004E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23-3 BAS4004E6433HTMA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-143-4-1 BAS4007E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323 BAS140WE6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode TSLP-2-1 BAS4002LE6327XTMA1
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT6404E6327HTSA1
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT64E6327HTSA1
