Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323 BAS140WE6327HTSA1
- RS Stock No.:
- 249-6956
- Mfr. Part No.:
- BAS140WE6327HTSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€5.38
(exc. VAT)
€6.62
(inc. VAT)
Temporarily out of stock
- 5,790 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.538 | €5.38 |
*price indicative
- RS Stock No.:
- 249-6956
- Mfr. Part No.:
- BAS140WE6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 120mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | BAS40 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200mA | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.25mm | |
| Length | 2.5mm | |
| Standards/Approvals | RoHS | |
| Width | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 120mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series BAS40 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200mA | ||
Peak Reverse Current Ir 1μA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Height 1.25mm | ||
Length 2.5mm | ||
Standards/Approvals RoHS | ||
Width 900μm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS40 Series Rectifier & Schottky Diode, 40V Peak Reverse Repetitive Voltage, 120mA Max Continuous Forward Current - BAS140WE6327HTSA1
This rectifier & schottky diode is a single Schottky rectifier designed for surface-mount applications, providing low forward-voltage switching and protection in Compact electronic assemblies. It operates across a wide temperature range suitable for demanding environments and meets industry environmental and automotive standards for use in constrained designs.
Features and Benefits:
• Low forward voltage of 1000 mV reduces conduction losses
• Continuous forward current rating of 120 mA supports steady-state loads
• Peak reverse repetitive voltage of 40 V enables moderate-voltage blocking
• Peak non-repetitive surge current of 200 mA absorbs transient events
• Reverse leakage of 1 μA minimises standby current draw
• Operating range from -55 °C to 150 °C permits extreme-temperature use
• Continuous forward current rating of 120 mA supports steady-state loads
• Peak reverse repetitive voltage of 40 V enables moderate-voltage blocking
• Peak non-repetitive surge current of 200 mA absorbs transient events
• Reverse leakage of 1 μA minimises standby current draw
• Operating range from -55 °C to 150 °C permits extreme-temperature use
Applications
• Suitable for low-voltage power-rail protection in portable equipment
• Ideal for clamp and steering functions in sensor interfaces
• Used with automotive subsystems requiring AEC-Q101 qualification
• Can be used for diode OR-ing in Compact power supplies
• Suitable for high-density board assemblies requiring SOD-323 packages
• Ideal for clamp and steering functions in sensor interfaces
• Used with automotive subsystems requiring AEC-Q101 qualification
• Can be used for diode OR-ing in Compact power supplies
• Suitable for high-density board assemblies requiring SOD-323 packages
What mounting style does it require?
It is intended for surface mounting in SOD-323 footprints.
What is the devices pin configuration?
It is supplied as a two-pin single-diode configuration.
Which environmental approval does it carry?
It conforms to RoHS requirements for restricted substances.
How does it perform under automotive-grade stresses?
It meets AEC-Q101 criteria for automotive semiconductor applications.
Related links
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323 BAS140WE6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4004E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4006E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23-3 BAS4004E6433HTMA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-143-4-1 BAS4007E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode TSLP-2-1 BAS4002LE6327XTMA1
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323 BAT5403WE6327HTSA1
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL RB501VM-40FHTE-17
