Infineon 30 V 1 A Schottky Diode Schottky Diode TSLP-2-7 BAS3010S02LRHE6327XTSA1
- RS Stock No.:
- 249-6968
- Distrelec Article No.:
- 304-40-468
- Mfr. Part No.:
- BAS3010S02LRHE6327XTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.00
(exc. VAT)
€4.90
(inc. VAT)
In Stock
- 8,810 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.40 | €4.00 |
| 100 - 240 | €0.379 | €3.79 |
| 250 - 490 | €0.366 | €3.66 |
| 500 - 990 | €0.349 | €3.49 |
| 1000 + | €0.222 | €2.22 |
*price indicative
- RS Stock No.:
- 249-6968
- Distrelec Article No.:
- 304-40-468
- Mfr. Part No.:
- BAS3010S02LRHE6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TSLP-2-7 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | BAS3010S-02LRH | |
| Rectifier Type | Schottky Diode | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 650mV | |
| Peak Reverse Current Ir | 300μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 150°C | |
| Width | 600μm | |
| Standards/Approvals | RoHS | |
| Height | 4mm | |
| Length | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Schottky Diode | ||
Mount Type Surface | ||
Package Type TSLP-2-7 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series BAS3010S-02LRH | ||
Rectifier Type Schottky Diode | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 650mV | ||
Peak Reverse Current Ir 300μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 150°C | ||
Width 600μm | ||
Standards/Approvals RoHS | ||
Height 4mm | ||
Length 1mm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS3010S-02LRH Series Schottky Diode, 1mm Length, 1A Max Continuous Forward Current - BAS3010S02LRHE6327XTSA1
This Schottky diode is a surface-mounted Schottky rectifier designed for use in temperature-variable and automotive electronic environments. It provides fast-switching rectification with a moderate forward voltage and is suitable for circuits requiring low-loss conduction and Compact package mounting.
Features and Benefits:
• 1 A continuous forward current reduces conduction losses in low-power circuits
• 650 mV maximum forward voltage lowers power dissipation during conduction
• 30 V Peak reverse rating permits use in low-voltage protection and rectification
• 4 A Peak non-repetitive surge current handles transient inrush events
• 300 μA Peak reverse leakage supports low-leakage reverse conditions
• −55 °C to 150 °C operating range allows operation across wide temperatures
• 650 mV maximum forward voltage lowers power dissipation during conduction
• 30 V Peak reverse rating permits use in low-voltage protection and rectification
• 4 A Peak non-repetitive surge current handles transient inrush events
• 300 μA Peak reverse leakage supports low-leakage reverse conditions
• −55 °C to 150 °C operating range allows operation across wide temperatures
Applications
• Suitable for automotive power-rail protection and rectification
• Used for high-speed switching in DC-DC converter outputs
• Ideal for low-voltage reverse-polarity protection circuits
• Can be used for transient absorption in sensor interfaces
• Suitable for Compact surface-mount power modules
• Used for high-speed switching in DC-DC converter outputs
• Ideal for low-voltage reverse-polarity protection circuits
• Can be used for transient absorption in sensor interfaces
• Suitable for Compact surface-mount power modules
What package style is used for Compact PCB mounting?
It comes in a TSLP-2 surface-mount package to enable space-efficient board placement.
How does it conform to environmental or manufacturing restrictions?
The component is RoHS-compliant, meeting restrictions on certain hazardous substances.
Is the device suitable for automotive qualification?
It is manufactured to an automotive standard that supports automotive-component requirements.
What configuration does the device present for circuit designers?
The part is a single-diode configuration for straightforward series or protection placement.
Related links
- Infineon 30 V 1 A Schottky Diode Schottky TSLP-2-7 BAS3010S02LRHE6327XTSA1
- Infineon 4 V 110 mA Rectifier & Schottky Diode Schottky TSLP-2-7 BAT1502LRHE6327XTSA1
- Infineon 30 V 200 mA Diode Schottky 2-Pin TSLP-2-7 BAT5402LRHE6327XTSA1
- Infineon 30 V 1 A Schottky Diode Schottky 2-Pin SOD-323 BAS3010B03WE6327HTSA1
- Infineon 30 V 500 mA Schottky Diode Schottky 2-Pin SC-79 BAS3005A02VH6327XTSA1
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323 BAT5403WE6327HTSA1
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT5404E6327HTSA1
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT5405E6327HTSA1
