Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT6404E6327HTSA1

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€2.34

(exc. VAT)

€2.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 27,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.234€2.34-
100 - 240€0.223€2.234%
250 - 490€0.142€1.4239%
500 - 990€0.139€1.3940%
1000 +€0.134€1.3442%

*price indicative

Packaging Options:
RS Stock No.:
249-7011
Distrelec Article No.:
304-40-479
Mfr. Part No.:
BAT6404E6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

250mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Series

Series

BAT64

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

800mV

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

2μA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

2.9mm

Height

2.4mm

Width

1mm

Automotive Standard

AEC-Q101

Infineon BAT64 Series Rectifier & Schottky Diode, 40V Peak Reverse Repetitive Voltage, 250mA Max Continuous Forward Current - BAT6404E6327HTSA1


This rectifier & Schottky diode is a surface-mount Schottky rectifier intended for low-voltage, high-efficiency switching and general-purpose rectification in Compact electronics. It operates across a wide temperature range and conforms to automotive qualification for use in demanding environments, providing a Compact SOT-23 package for board-level mounting.

Features and Benefits:


• Low forward voltage of 800 mV reduces conduction losses during switching
• Max continuous forward current 250 mA supports light power delivery
• Peak reverse repetitive voltage 40 V allows use in low-voltage systems
• Peak non-rep forward surge current 600 mA tolerates transient events
• Peak reverse current 2 μA minimises leakage in reverse-bias conditions
• Rated to 150 °C maximum operating temperature for high-temperature use

Applications


• Suitable for power management in portable electronics
• Ideal for polarity protection in automotive subsystems
• Used with DC-DC converters for fast rectification tasks
• Can be used for clamping and freewheeling in switch circuits
• Useful in battery-powered devices requiring low leakage

What are the environmental operating limits for this component?


It functions from -65 °C up to 150 °C, allowing use across extreme temperature ranges.

How is the component packaged for PCB assembly?


It is supplied in an SOT-23 surface-mount package compatible with SMT assembly processes.

What approval indicates suitability for automotive applications?


It meets AEC-Q101 qualification for use in automotive electronic designs.

How many pins are present and what is the diode arrangement?


The device has three pins and implements a series diode configuration.

Are there restrictions on continuous current handling for sustained loads?


Continuous forward current is limited to 250 mA, so higher loads require alternative solutions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy