Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT64E6327HTSA1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€189.00

(exc. VAT)

€231.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24,000 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.063€189.00
6000 - 12000€0.06€180.00
15000 +€0.057€171.00

*price indicative

RS Stock No.:
249-7016
Mfr. Part No.:
BAT64E6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

250mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

BAT64

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

2μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Maximum Forward Voltage Vf

800mV

Peak Reverse Recovery Time trr

5ns

Maximum Operating Temperature

150°C

Length

2.9mm

Height

2.4mm

Standards/Approvals

RoHS

Width

1mm

Automotive Standard

AEC-Q101

Infineon BAT64 Series Rectifier & Schottky Diode, 250mA Max Continuous Forward Current, 40V Peak Reverse Repetitive Voltage - BAT64E6327HTSA1


This rectifier & schottky diode is a surface-mount device designed for fast switching and low-loss rectification in Compact electronics. It operates across a wide temperature range and conforms to automotive stress screening, making it suitable for applications that require Rapid recovery and low leakage under varied thermal conditions.

Features and Benefits:


• 800mV forward drop reduces conduction loss in low-voltage circuits
• 250mA continuous forward current supports small-signal rectification needs
• 40V Peak reverse rating protects against moderate transient voltages
• 5ns recovery time enables high-speed switching performance
• 600mA surge capacity manages short-duration current transients
• 2μA reverse leakage maintains low standby losses at high temperature

Applications


• Suitable for rail-to-rail power supply protection in Compact modules
• Ideal for high-speed diode steering in switching converters
• Used with automotive sensing circuits requiring temperature robustness
• Can be used for polarity protection on low-current interfaces
• Used for transient clamp functions in signal-conditioning paths

What temperature range can it reliably operate within?


It operates from −65°C up to 150°C for use in harsh thermal environments.

How is it packaged for PCB assembly?


It is supplied in a SOT-23 surface-mount package with three pins for automated placement.

What is the expected behaviour under short surge events?


It can tolerate Peak non-repetitive forward surges of 600mA for short durations.

How does leakage behave in reverse bias?


Reverse current is specified at approximately 2μA, limiting off-state losses.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy