Infineon 70 V 70 mA Schottky Barrier Schottky 3-Pin SOT-23 BAS7005E6327HTSA1
- RS Stock No.:
- 249-6990
- Mfr. Part No.:
- BAS7005E6327HTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.23
(exc. VAT)
€2.74
(inc. VAT)
In Stock
- 13,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.223 | €2.23 | - |
| 100 - 240 | €0.21 | €2.10 | 5% |
| 250 - 490 | €0.208 | €2.08 | 6% |
| 500 - 990 | €0.196 | €1.96 | 12% |
| 1000 + | €0.122 | €1.22 | 45% |
*price indicative
- RS Stock No.:
- 249-6990
- Mfr. Part No.:
- BAS7005E6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Series | BAS70 | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 100nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Height | 2.4mm | |
| Width | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Series BAS70 | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 100nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Height 2.4mm | ||
Width 1mm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS70 Series Schottky Barrier, 70V Peak Reverse Repetitive Voltage, 70mA Maximum Continuous Forward Current - BAS7005E6327HTSA1
This Schottky barrier component provides low-drop rectification in a Compact three-pin SOT-23 package for demanding environments. It combines a dual common-cathode diode arrangement with Schottky rectifier characteristics, enabling efficient signal steering and power handling across a wide temperature span. The device meets automotive screening and environmental restriction standards, making it suitable where a small form factor and regulated performance are required.
Features and Benefits:
• Low forward voltage Vf 1000mV reduces conduction losses
• 70mA continuous forward current supports steady-state loads
• 70V Peak reverse rating withstands moderate reverse stress
• 0.1μA Peak reverse current minimises leakage in standby
• -55°C to 125°C operating range enables harsh-environment use
• 70mA continuous forward current supports steady-state loads
• 70V Peak reverse rating withstands moderate reverse stress
• 0.1μA Peak reverse current minimises leakage in standby
• -55°C to 125°C operating range enables harsh-environment use
Applications
• Suitable for automotive signal steering and clamping circuits
• Ideal for low-voltage fast-switching rectification tasks
• Used with power-management circuits on Compact PCBs
• Can be used for reverse-voltage protection in sensors
• Suitable for surge-tolerant input protection
• Ideal for low-voltage fast-switching rectification tasks
• Used with power-management circuits on Compact PCBs
• Can be used for reverse-voltage protection in sensors
• Suitable for surge-tolerant input protection
What protective capability does it offer against brief surges?
It tolerates a Peak non-repetitive forward surge current of 100mA for short-duration events.
How is the diode array configured electrically in the package?
The device contains two diodes arranged as a common-cathode pair across three pins.
What assembly standard ensures suitability for vehicle electronics?
It conforms to an automotive qualification standard specified for discrete components.
What environmental restriction certification does it carry?
It is compliant with RoHS environmental substance restrictions.
Related links
- Infineon 70 V 70 mA Schottky Barrier Schottky 3-Pin SOT-23 BAS7005E6327HTSA1
- Infineon 70 V 70 mA Schottky Barrier Schottky 3-Pin SOT-323 BAS7004WH6327XTSA1
- Infineon 70 V 70 mA Schottky Diode Schottky 3-Pin SOT-23 BAS7006E6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS7004E6327HTSA1
- Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS7004E6433HTMA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70E6327HTSA1
- Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-363 BAS7004SH6327XTSA1
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54AHYFHT116
