Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-363 BAS7004SH6327XTSA1
- RS Stock No.:
- 261-3910
- Mfr. Part No.:
- BAS7004SH6327XTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 6000 more to save €48.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€237.00
(exc. VAT)
€291.00
(inc. VAT)
Temporarily out of stock
- 12,000 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.079 | €237.00 | - |
| 6000 - 6000 | €0.071 | €213.00 | €48.00 |
| 9000 + | €0.064 | €192.00 | €135.00 |
*price indicative
- RS Stock No.:
- 261-3910
- Mfr. Part No.:
- BAS7004SH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-363 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | 2x Series Pair | |
| Series | BAS70 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 100nA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Height | 2.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-363 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration 2x Series Pair | ||
Series BAS70 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 100nA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Height 2.4mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon silicon schottky diode for high-speed switching. That device is qualified according AEC Q101 with voltage clamping and Pb-free RoHS compliant package.
High level detecting and mixing
Circuit protection
Related links
- Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-363 BAS7004SH6327XTSA1
- Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS7004E6433HTMA1
- Infineon 70 V 70 mA Diode Schottky 4-Pin SOT-143 BAS7007E6327HTSA1
- Infineon 70 V 70 mA Schottky Diode Schottky 3-Pin SOT-23 BAS7006E6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS7004E6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70E6327HTSA1
- Infineon 70 V 70 mA Diode Schottky 2-Pin SOD-323
- Infineon 70 V 70 mA Diode Schottky 2-Pin TSLP-2-1 BAS7002LE6327XTMA1
