DiodesZetex 200 V Rectifier & Schottky Diode DO-219AA FUS1DE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
254-8689
Mfr. Part No.:
FUS1DE
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DO-219AA

Peak Reverse Repetitive Voltage Vrrm

200V

Series

FUS1DE

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Height

2mm

Width

1.2mm

Standards/Approvals

RoHS

Length

3.9mm

Automotive Standard

AEC-Q101

The DiodeZetex ultra fast rectifiers has low forward voltage drop and high current capabilities. It has fast switching for high efficiency. The reverse leakage current is very low.

For surface mounted applications

Glass passivated chip

Halogen and antimony free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy