DiodesZetex 200 V Rectifier & Schottky Diode DO-219AA
- RS Stock No.:
- 254-8688
- Mfr. Part No.:
- FUS1DE
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8688
- Mfr. Part No.:
- FUS1DE
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-219AA | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | FUS1DE | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Height | 2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-219AA | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series FUS1DE | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 3.9mm | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Height 2mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex ultra fast rectifiers has low forward voltage drop and high current capabilities. It has fast switching for high efficiency. The reverse leakage current is very low.
For surface mounted applications
Glass passivated chip
Halogen and antimony free
Related links
- DiodesZetex 200 V Rectifier & Schottky Diode DO-219AA FUS1DE
- DiodesZetex 200 V Rectifier & Schottky Diode DO-219AA
- DiodesZetex 200 V Rectifier & Schottky Diode DO-219AA FES1DE
- DiodesZetex 400 V Rectifier & Schottky Diode DO-219AA
- DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin TO-220AB
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220S
- DiodesZetex 200 V Rectifier & Schottky Diode D2PAK
