DiodesZetex 40 V Rectifier & Schottky Diode SOD-323F SDM0440S3F-7
- RS Stock No.:
- 254-8775
- Mfr. Part No.:
- SDM0440S3F-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.00
(exc. VAT)
€10.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.16 | €8.00 |
| 100 - 200 | €0.118 | €5.90 |
| 250 - 450 | €0.115 | €5.75 |
| 500 - 950 | €0.112 | €5.60 |
| 1000 + | €0.11 | €5.50 |
*price indicative
- RS Stock No.:
- 254-8775
- Mfr. Part No.:
- SDM0440S3F-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323F | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | SDM0440S3F-7 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.7mm | |
| Length | 1.35mm | |
| Width | 750μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD-323F | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series SDM0440S3F-7 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 700mV | ||
Maximum Operating Temperature 150°C | ||
Height 2.7mm | ||
Length 1.35mm | ||
Width 750μm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex Schottky barrier device is designed with a low forward voltage, low capacitance, and negligible reverse recovery time. It is ideally suited to use as polarity protection diode, recirculating diode and switching diode.
Low forward voltage drop
Guard ring construction for transient protection
Negligible reverse recovery time
Low reverse capacitance
Related links
- DiodesZetex 40 V Rectifier & Schottky Diode SOD-323F SDM0440S3F-7
- DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC
- DiodesZetex 40 V Rectifier & Schottky Diode Schottky 2-Pin SMAF
- DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC SBR3A40SAQ-13
- DiodesZetex 40 V Rectifier & Schottky Diode Schottky 2-Pin SMAF B340AXS-13
- DiodesZetex 40 V Rectifier & Schottky Diode DO-214AC B240AX-13
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR3MM40ATFTR
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM40CTFTR
