Infineon 4 V 110 mA Diode 1-Pin TSSLP BAT2402LSE6327XTSA1
- RS Stock No.:
- 258-0641
- Mfr. Part No.:
- BAT2402LSE6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 5 units)*
€3.94
(exc. VAT)
€4.85
(inc. VAT)
In Stock
- 14,735 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.788 | €3.94 |
*price indicative
- RS Stock No.:
- 258-0641
- Mfr. Part No.:
- BAT2402LSE6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TSSLP | |
| Maximum Continuous Forward Current If | 110mA | |
| Peak Reverse Repetitive Voltage Vrrm | 4V | |
| Diode Configuration | Single | |
| Series | BAT24-02LS | |
| Pin Count | 1 | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 410mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 320μm | |
| Height | 310μm | |
| Standards/Approvals | JEDEC47/20/22 | |
| Length | 620μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TSSLP | ||
Maximum Continuous Forward Current If 110mA | ||
Peak Reverse Repetitive Voltage Vrrm 4V | ||
Diode Configuration Single | ||
Series BAT24-02LS | ||
Pin Count 1 | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 410mV | ||
Maximum Operating Temperature 150°C | ||
Width 320μm | ||
Height 310μm | ||
Standards/Approvals JEDEC47/20/22 | ||
Length 620μm | ||
Automotive Standard No | ||
The Infineon RF Schottky diode is a silicon low barrier N-type of device with an integrated guard ring on-chip for overvoltage protection. Its low barrier height, small forward voltage diode and low junction capacitance, make BAT24 - 02LS a suitable choice for mixer and detector functions in applications whose frequencies are as high as 24 GHz.
Low inductance LS of 0.2 nH
Low capacitance C of 0.2 pF at 1 MHz
TSSLP-2-1 package with a 0201 footprint
Pb-free (RoHS compliant) and halogen free
Related links
- Infineon 4 V 110 mA Diode 1-Pin TSSLP BAT2402LSE6327XTSA1
- Infineon 4 V 110 mA Diode Schottky TSLP BAT1502ELE6327XTMA1
- Infineon 4 V 110 mA Diode Schottky 3-Pin SOT-323 BAT1504WH6327XTSA1
- Infineon 4 V 110 mA Diode Schottky 2-Pin SOD-323 BAT1503WE6327HTSA1
- Infineon 4 V 110 mA Diode 4-Pin SOT-143 BAT15099RE6327HTSA1
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6327HTSA1
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6433HTMA1
- Infineon 4 V 110 mA Rectifier & Schottky Diode Schottky TSLP-2-7 BAT1502LRHE6327XTSA1
