Infineon 4 V 110 mA Diode Schottky TSLP BAT1502ELE6327XTMA1
- RS Stock No.:
- 258-0637
- Distrelec Article No.:
- 304-40-474
- Mfr. Part No.:
- BAT1502ELE6327XTMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.85
(exc. VAT)
€5.97
(inc. VAT)
In Stock
- 10,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.485 | €4.85 | - |
| 100 - 240 | €0.46 | €4.60 | 5% |
| 250 - 490 | €0.44 | €4.40 | 9% |
| 500 - 990 | €0.421 | €4.21 | 13% |
| 1000 + | €0.394 | €3.94 | 18% |
*price indicative
- RS Stock No.:
- 258-0637
- Distrelec Article No.:
- 304-40-474
- Mfr. Part No.:
- BAT1502ELE6327XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TSLP | |
| Maximum Continuous Forward Current If | 110mA | |
| Peak Reverse Repetitive Voltage Vrrm | 4V | |
| Series | BAT15-02EL | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 320mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC47/20/22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TSLP | ||
Maximum Continuous Forward Current If 110mA | ||
Peak Reverse Repetitive Voltage Vrrm 4V | ||
Series BAT15-02EL | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 320mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC47/20/22 | ||
Automotive Standard No | ||
Infineon BAT15-02EL Series Diode, 0.32V Maximum Forward Voltage, 110mA Maximum Continuous Forward Current - BAT1502ELE6327XTMA1
This diode is a Schottky rectifier designed for surface-mounted applications, providing fast switching and low forward drop across a broad thermal range. It operates reliably from very low ambient temperatures up to elevated junction conditions and meets recognised JEDEC board-level mounting tests for thermal cycling and mechanical endurance. The device is suited to Compact electronic assemblies where reduced conduction loss and a space-saving package format are required.
Features and Benefits:
• 0.32V Maximum forward voltage reduces conduction losses
• 110mA Maximum continuous forward current supports low-power circuits
• 4V Peak reverse repetitive voltage protects against small reverse transients
• 5μA Peak reverse current minimises leakage under reverse bias
• -55°C to 150°C Operating temperature range enables wide thermal endurance
• 110mA Maximum continuous forward current supports low-power circuits
• 4V Peak reverse repetitive voltage protects against small reverse transients
• 5μA Peak reverse current minimises leakage under reverse bias
• -55°C to 150°C Operating temperature range enables wide thermal endurance
Applications
• Suitable for low-voltage power-rail protection in portable electronics
• Ideal for high-speed switching in signal-rectification circuits
• Used with Compact SMD power supplies on densely populated boards
• Can be used for polarity protection in battery-powered devices
• Suitable for transient clamping in sensitive sensor interfaces
• Ideal for high-speed switching in signal-rectification circuits
• Used with Compact SMD power supplies on densely populated boards
• Can be used for polarity protection in battery-powered devices
• Suitable for transient clamping in sensitive sensor interfaces
What mounting style does it use?
It is supplied in a Compact TSLP package for surface mounting to circuit boards.
How is the diode configured electrically?
The device is a single-diode configuration intended for individual rectifier roles.
Which standards cover its mechanical and thermal board tests?
It conforms to JEDEC 47/20/22 test standards for soldered component reliability.
Is it specified for automotive-grade use?
It is not designated as an automotive-standard device.
Related links
- Infineon 4 V 110 mA Diode Schottky TSLP BAT1502ELE6327XTMA1
- Infineon 4 V 110 mA Rectifier & Schottky Diode Schottky TSLP-2-7 BAT1502LRHE6327XTSA1
- Infineon 4 V 110 mA Diode Schottky 3-Pin SOT-323 BAT1504WH6327XTSA1
- Infineon 4 V 110 mA Diode Schottky 2-Pin SOD-323 BAT1503WE6327HTSA1
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6327HTSA1
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6433HTMA1
- Infineon 4 V 110 mA Diode 1-Pin TSSLP BAT2402LSE6327XTSA1
- Infineon 4 V 110 mA Diode 4-Pin SOT-143 BAT15099RE6327HTSA1
