Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6433HTMA1
- RS Stock No.:
- 261-3922
- Distrelec Article No.:
- 304-41-635
- Mfr. Part No.:
- BAT15099E6433HTMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 15 units)*
€6.17
(exc. VAT)
€7.59
(inc. VAT)
In Stock
- 16,410 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | €0.411 | €6.17 |
*price indicative
- RS Stock No.:
- 261-3922
- Distrelec Article No.:
- 304-41-635
- Mfr. Part No.:
- BAT15099E6433HTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-143 | |
| Maximum Continuous Forward Current If | 110mA | |
| Peak Reverse Repetitive Voltage Vrrm | 4V | |
| Series | BAT15-099R | |
| Diode Configuration | Anti-Parallel Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 4 | |
| Maximum Forward Voltage Vf | 410mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Height | 2.4mm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-143 | ||
Maximum Continuous Forward Current If 110mA | ||
Peak Reverse Repetitive Voltage Vrrm 4V | ||
Series BAT15-099R | ||
Diode Configuration Anti-Parallel Pair | ||
Rectifier Type Schottky | ||
Pin Count 4 | ||
Maximum Forward Voltage Vf 410mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Height 2.4mm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon RF Schottky diodes are silicon low barrier N-type devices with an integrated guard ring on-chip for over-voltage protection. Their low barrier height, low forward voltage and low junction capacitance make a suitable choice for mixer and detector functions in applications which frequencies are as high as 12 GHz.
RoHS compliant and halogen-free
Low capacitance and inductance
Related links
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6327HTSA1
- Infineon 4 V 110 mA Diode 4-Pin SOT-143
- Infineon 4 V 110 mA Diode 4-Pin SOT-143 BAT15099RE6327HTSA1
- Infineon 4 V 110 mA Diode 3-Pin SOT-323
- Infineon 4 V 110 mA Diode 3-Pin SOT-323 BAT1504WH6327XTSA1
- Infineon 4 V 130 mA Rectifier & Schottky Diode Schottky 4-Pin SOT-143
- Infineon 4 V 130 mA Rectifier & Schottky Diode Schottky 4-Pin SOT-143 BAT1707E6327HTSA1
