Infineon 650 V 8 A Rectifier & Schottky Diode 5-Pin PG-VSON-4 IDL08G65C5XUMA2

Subtotal (1 reel of 3000 units)*

€4,320.00

(exc. VAT)

€5,310.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.44€4,320.00

*price indicative

RS Stock No.:
258-0967
Mfr. Part No.:
IDL08G65C5XUMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

PG-VSON-4

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

IDL08G65C5

Pin Count

5

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.7V

Peak Non-Repetitive Forward Surge Current Ifsm

43A

Maximum Operating Temperature

150°C

Standards/Approvals

J-STD20 and JESD22

Automotive Standard

No

The Infineon 5th generation thinQ! SiC Schottky diode is proprietary diffusion soldering process, already introduced with G3 is now combined with a new, more compact design and thin-wafer technology. The result is a new family of products showing improved efficiency over all load conditions, resulting from both the improved thermal characteristics and a lower figure of merit. The new thinQ!™ generation 5 has been designed to complement our 650V CoolMOS families this ensures meeting the most stringent application requirements in this voltage range.

Revolutionary semiconductor material - Silicon Carbide

Benchmark switching behaviour

No reverse recovery/ No forward recovery

Temperature independent switching behaviour

Enabling higher frequency / increased power density solutions

Higher system reliability due to lower operating temperatures

Reduced EMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy