Infineon 650 V 12 A Rectifier & Schottky Diode PG-VSON-4 IDL12G65C5XUMA2
- RS Stock No.:
- 258-0971
- Mfr. Part No.:
- IDL12G65C5XUMA2
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €5.30
View bulk pricing optionsSubtotal (1 unit)*
€5.16
(exc. VAT)
€6.35
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.16 | - |
| 10 - 24 | €4.63 | €5.30 |
| 25 - 49 | €4.32 | €21.00 |
| 50 - 99 | €4.02 | €57.00 |
| 100 + | €3.78 | €138.00 |
*price indicative
- RS Stock No.:
- 258-0971
- Mfr. Part No.:
- IDL12G65C5XUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | PG-VSON-4 | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | IDL12G65C5 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Reverse Current Ir | 190μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 505A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC1) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type PG-VSON-4 | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series IDL12G65C5 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Reverse Current Ir 190μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 505A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC1) | ||
Automotive Standard No | ||
The Infineon CoolSiC Schottky diodes generation 5 600V, 2 A in a DPAK real2pin package represents our leading edge technology for SiC Schottky barrier diodes. The Infineon proprietary diffusion soldering process, already introduced with G3, is now combined with a new, more compact design and thin wafer technology. The result is a new family of products showing improved efficiency over all load conditions, coming from both the improved thermal characteristics and a lower figure of merit.
No reverse recovery charge
Soft switching reverse recovery waveform
Temperature independent switching behaviour
Highly stable switching performance
Reduced cooling requirements
Reduced risks of thermal runaway
Related links
- Infineon 650 V 12 A Rectifier & Schottky Diode PG-VSON-4 IDL12G65C5XUMA2
- Infineon 650 V 6 A Rectifier & Schottky Diode 5-Pin PG-VSON-4 IDL06G65C5XUMA2
- Infineon 650 V 4 A Rectifier & Schottky Diode 5-Pin PG-VSON-4 IDL04G65C5XUMA2
- Infineon 650 V 8 A Rectifier & Schottky Diode 5-Pin PG-VSON-4 IDL08G65C5XUMA2
- Infineon 650 V 2 A Semiconductor Silicon Carbide Diode 5-Pin PG-VSON-4
- Infineon 650 V 2 A Semiconductor Silicon Carbide Diode 5-Pin PG-VSON-4 IDL02G65C5XUMA2
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 IDW12G65C5XKSA1
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 2-Pin D2PAK IDK12G65C5XTMA2
