Nexperia 45 V 1.4 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323 PMEG45T10EXDX

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4500 units)*

€279.00

(exc. VAT)

€342.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4500 - 4500€0.062€279.00
9000 - 22500€0.06€270.00
27000 - 49500€0.059€265.50
54000 +€0.057€256.50

*price indicative

RS Stock No.:
260-4718
Mfr. Part No.:
PMEG45T10EXDX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SOD-323

Maximum Continuous Forward Current If

1.4A

Peak Reverse Repetitive Voltage Vrrm

45V

Series

PMEG45T10EXD

Rectifier Type

Schottky Barrier

Pin Count

2

Maximum Forward Voltage Vf

520mV

Peak Reverse Current Ir

8mA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

15A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

8ns

Height

680μm

Length

2.2mm

Standards/Approvals

No

Width

1.3mm

Automotive Standard

No

COO (Country of Origin):
MY
The Nexperia trench MEGA schottky barrier rectifier encapsulated in a CFP2-HP power flat lead surface mounted device plastic package.

Low forward voltage

Low leakage current

High power capability due to clip-bonding technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy