Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6433HTMA1

Get a bulk buy discount

Add 20000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

€2,430.00

(exc. VAT)

€2,990.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000€0.243€2,430.00-
20000 - 20000€0.218€2,180.0010%
30000 +€0.196€1,960.0019%

*price indicative

RS Stock No.:
261-3921
Mfr. Part No.:
BAT15099E6433HTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Diode

Package Type

SOT-143

Maximum Continuous Forward Current If

110mA

Peak Reverse Repetitive Voltage Vrrm

4V

Diode Configuration

Anti-Parallel Pair

Series

BAT15-099R

Rectifier Type

Schottky

Pin Count

4

Peak Reverse Current Ir

5μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

410mV

Maximum Operating Temperature

150°C

Width

1mm

Standards/Approvals

RoHS

Height

2.4mm

Length

2.9mm

Automotive Standard

AEC-Q101

The Infineon RF Schottky diodes are silicon low barrier N-type devices with an integrated guard ring on-chip for over-voltage protection. Their low barrier height, low forward voltage and low junction capacitance make a suitable choice for mixer and detector functions in applications which frequencies are as high as 12 GHz.

RoHS compliant and halogen-free

Low capacitance and inductance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy