Infineon 8 V 130 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT68E6327HTSA1
- RS Stock No.:
- 262-6710
- Mfr. Part No.:
- BAT68E6327HTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€210.00
(exc. VAT)
€270.00
(inc. VAT)
In Stock
- Plus 6,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.07 | €210.00 |
*price indicative
- RS Stock No.:
- 262-6710
- Mfr. Part No.:
- BAT68E6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 130mA | |
| Peak Reverse Repetitive Voltage Vrrm | 8V | |
| Series | BAT68 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Reverse Current Ir | 1.2μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 2.4mm | |
| Width | 1mm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 130mA | ||
Peak Reverse Repetitive Voltage Vrrm 8V | ||
Series BAT68 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Reverse Current Ir 1.2μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 2.4mm | ||
Width 1mm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAT68 Series Rectifier & Schottky Diode, 8V Peak Reverse Repetitive Voltage, 130mA Continuous Forward Current - BAT68E6327HTSA1
This rectifier & Schottky diode provides low-voltage-drop rectification for surface-mounted circuitry and automotive applications. It operates across a wide temperature range suitable for harsh environments and meets RoHS and AEC‑Q101 requirements for restricted-substance compliance and automotive-grade acceptance. The component is supplied in a Compact SOT-23 package for PCB-level mounting.
Features and Benefits:
• 800mV maximum forward voltage reduces conduction losses
• 130mA continuous forward current supports low-power signal paths
• 600mA surge forward capacity handles transient inrush events
• 1.2μA Peak reverse current minimises leakage at reverse bias
• -65°C to 150°C operating range endures high-temperature cycles
• 130mA continuous forward current supports low-power signal paths
• 600mA surge forward capacity handles transient inrush events
• 1.2μA Peak reverse current minimises leakage at reverse bias
• -65°C to 150°C operating range endures high-temperature cycles
Applications
• Suitable for polarity protection in automotive electronics
• Ideal for low-voltage power-rail rectification on PCBs
• Used with battery-fed sensor modules requiring low drop
• Can be used for clamp and steering diode roles in circuits
• Suitable for compact, surface-mounted consumer devices
• Ideal for low-voltage power-rail rectification on PCBs
• Used with battery-fed sensor modules requiring low drop
• Can be used for clamp and steering diode roles in circuits
• Suitable for compact, surface-mounted consumer devices
What package type should I expect for board layout?
The device arrives in a SOT-23 package with three pins for surface mounting.
How does it behave under brief overcurrent conditions?
It can withstand a non-repetitive forward surge of up to 600mA for transient events.
What thermal extremes can it reliably face?
The component is rated to operate from -65°C up to 150°C.
Which approvals confirm suitability for automotive use?
It carries AEC‑Q101 recognition and conforms to RoHS restrictions.
Related links
- Infineon 8 V 130 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT68E6327HTSA1
- Infineon 4 V 130 mA Rectifier & Schottky Diode Schottky 4-Pin SOT-143 BAT1707E6327HTSA1
- Infineon 8 V 130 mA Silicon Schottky Diode Schottky 3-Pin SOT-323 BAT6804WH6327XTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4004E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4006E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23-3 BAS4004E6433HTMA1
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT64E6327HTSA1
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT6404E6327HTSA1
