ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL RB500VM-40FHTE-17

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€6.15

(exc. VAT)

€7.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,900 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.246€6.15
50 - 75€0.242€6.05
100 - 225€0.154€3.85
250 - 975€0.151€3.78
1000 +€0.108€2.70

*price indicative

Packaging Options:
RS Stock No.:
264-3780
Mfr. Part No.:
RB500VM-40FHTE-17
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SOD-323FL

Maximum Continuous Forward Current If

100mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

RB500VM-40FH

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Maximum Forward Voltage Vf

0.45V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

2.7mm

Width

0.9mm

Standards/Approvals

RoHS

Length

1.35mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The ROHM schottky barrier diode is the high reliability automotive schottky barrier diode, suitable for small current rectification, it is silicon epitaxial planar.

Small power mold type

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy