ROHM 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-962

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
264-3783
Mfr. Part No.:
RB520HS-30T15R
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

SOD-962

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Series

RASMID

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

0.43V

Peak Non-Repetitive Forward Surge Current Ifsm

1.5A

Maximum Operating Temperature

150°C

Width

0.29mm

Length

0.31mm

Height

0.61mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The ROHM schottky barrier diode ideal for high density applications such as smartphones and other portable devices. It is small silicon package and high accuracy manufacturing.

Dimension tolerance ±10um

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy