Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323 BAT5403WE6327HTSA1

Get a bulk buy discount

Add 6000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€258.00

(exc. VAT)

€318.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.086€258.00-
6000 - 12000€0.082€246.004%
15000 +€0.076€228.0011%

*price indicative

RS Stock No.:
249-7000
Mfr. Part No.:
BAT5403WE6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SOD-323

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Series

BAT54

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Peak Reverse Current Ir

2μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

800mV

Maximum Operating Temperature

150°C

Height

1.25mm

Length

2.5mm

Standards/Approvals

RoHS

Width

900μm

Automotive Standard

AEC-Q101

Infineon BAT54 Series Rectifier & Schottky Diode, 200mA Maximum Continuous Forward Current, 30V Peak Reverse Repetitive Voltage - BAT5403WE6327HTSA1


This rectifier & Schottky diode is a Compact semiconductor component designed for low-voltage rectification and fast switching in surface-mounted assemblies. It operates across a wide temperature span and is suitable for environments requiring low forward drop and minimal reverse leakage. The device conforms to lead-free restrictions and meets automotive-grade reliability standards for use in constrained footprints.

Features and Benefits:


• Low forward voltage of 800 mV for reduced conduction losses
• Continuous forward current rating 200 mA supports small-signal loads
• Peak reverse repetitive voltage 30 V for low-voltage protection circuits
• Peak non-repetitive surge 600 mA handles transient inrush events
• Peak reverse current 2 μA minimises leakage in standby conditions
• Operating range −65 °C to 150 °C enables high-temperature deployment

Applications


• Suitable for power steering and sensor signal conditioning
• Ideal for battery protection in Compact devices
• Used with DC‑DC converters for output rectification
• Can be used for polarity protection in automotive modules
• Suitable for signal demodulation and clamping in mixed-signal boards

What package type does it use for surface mounting?


It is supplied in a SOD‑323 package optimised for automated pick-and-place.

How many pins are available for PCB layout?


The component has two pins to accommodate simple diode connections.

What mounting method is recommended for assembly?


Surface-mount placement is specified for solder attachment on PCB pads.

Does it meet automotive qualification standards?


It complies with AEC‑Q101 for automotive semiconductor stress screening.

Is the device restricted by environmental substance regulations?


The part is RoHS-compliant, indicating adherence to lead-free material limits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy