ROHM 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-962 RB520HS-30T15R
- RS Stock No.:
- 264-3784
- Mfr. Part No.:
- RB520HS-30T15R
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 1000 more to save 52%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.85
(exc. VAT)
€5.98
(inc. VAT)
In Stock
- 14,825 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 975 | €0.194 | €4.85 | - |
| 1000 - 1975 | €0.092 | €2.30 | 52% |
| 2000 - 4975 | €0.089 | €2.23 | 54% |
| 5000 - 9975 | €0.087 | €2.18 | 55% |
| 10000 + | €0.085 | €2.13 | 56% |
*price indicative
- RS Stock No.:
- 264-3784
- Mfr. Part No.:
- RB520HS-30T15R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOD-962 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | RASMID | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 0.43V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.5A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 0.31mm | |
| Width | 0.29mm | |
| Height | 0.61mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOD-962 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series RASMID | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 0.43V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.5A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 0.31mm | ||
Width 0.29mm | ||
Height 0.61mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM schottky barrier diode ideal for high density applications such as smartphones and other portable devices. It is small silicon package and high accuracy manufacturing.
Dimension tolerance ±10um
Low VF
Related links
- ROHM 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-962
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323 BAT5403WE6327HTSA1
- Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123 BAT42W-E3-08
- Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123
- Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin DO-35 (DO-204AH) BAT85S-TR
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT5404E6327HTSA1
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT5405E6327HTSA1
- Vishay 70 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70-06-E3-08
