ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM40BTFTR
- RS Stock No.:
- 264-3797
- Mfr. Part No.:
- RBR3LAM40BTFTR
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 264-3797
- Mfr. Part No.:
- RBR3LAM40BTFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Reverse Repetitive Voltage (Vrrm) | 40 V | |
| Maximum Continuous Forward Current (If) | 3 A | |
| Product Type | Rectifier & Schottky Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Package Type | SOD-128 | |
| Automotive Standard | AEC-Q101 | |
| Diode Configuration | Single | |
| Height | 4.84 mm | |
| Length | 2.7 mm | |
| Maximum Forward Voltage (Vf) | 530 mV | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 45 A | |
| Series | RBR3LAM40BTF | |
| Standards/Approvals | RoHS | |
| Width | 1.05 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Reverse Repetitive Voltage (Vrrm) 40 V | ||
Maximum Continuous Forward Current (If) 3 A | ||
Product Type Rectifier & Schottky Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Package Type SOD-128 | ||
Automotive Standard AEC-Q101 | ||
Diode Configuration Single | ||
Height 4.84 mm | ||
Length 2.7 mm | ||
Maximum Forward Voltage (Vf) 530 mV | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 45 A | ||
Series RBR3LAM40BTF | ||
Standards/Approvals RoHS | ||
Width 1.05 mm | ||
- COO (Country of Origin):
- MY
The ROHM schottky barrier diode is the high reliability automotive schottky barrier diode, suitable for general rectification, it is silicon epitaxial planar.
Small power mold type
Low VF
Related links
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM40BTFTR
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM40CTFTR
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-128 RB050LAM-40TR
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR3MM40ATFTR
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR2MM40BTR
- ROHM 40 V 2 A Diode Schottky 2-Pin SOD-128
- ROHM 30 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM30BTFTR
- ROHM 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM60ATFTR
