ROHM 65 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
- RS Stock No.:
- 267-2401
- Mfr. Part No.:
- RBQ10RSM65BTL1
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 267-2401
- Mfr. Part No.:
- RBQ10RSM65BTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-277GE | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 65V | |
| Diode Configuration | Single | |
| Series | RBQ10RSM65B | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 0.67V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Length | 4.75mm | |
| Height | 6.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-277GE | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 65V | ||
Diode Configuration Single | ||
Series RBQ10RSM65B | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 0.67V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Length 4.75mm | ||
Height 6.65mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM RBQ10RSM65B is a low IR schottky barrier diode, suitable for general rectification. It is a highly reliable product.
High reliability
Power mold type
Low IR
Related links
- ROHM 65 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ10RSM65BTL1
- ROHM 65 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ10RSM65BTFTL1
- ROHM 65 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
- ROHM 65 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ5RSM65BTL1
- ROHM 65 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ3RSM65BTFTL1
- ROHM 65 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ3RSM65BTL1
- ROHM 65 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ5RSM65BTFTL1
- ROHM 40 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
