ROHM 65 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ3RSM65BTL1

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.13

(exc. VAT)

€8.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.713€7.13-
50 - 90€0.70€7.001%
100 - 490€0.557€5.5721%
500 - 1990€0.461€4.6135%
2000 +€0.372€3.7247%

*price indicative

Packaging Options:
RS Stock No.:
267-2409
Mfr. Part No.:
RBQ3RSM65BTL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-277GE

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

65V

Series

RBQ3RSM65B

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

0.57V

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

1.2mm

Height

6.65mm

Length

4.75mm

Automotive Standard

AEC-Q101

The ROHM RBQ3RSM65B is a low IR schottky barrier diode, suitable for general rectification. It is a highly reliable product.

High reliability

Power mold type

Low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy