ROHM 65 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE

Unavailable
RS will no longer stock this product.
RS Stock No.:
267-2408
Mfr. Part No.:
RBQ3RSM65BTL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-277GE

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

65V

Series

RBQ3RSM65B

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

0.57V

Maximum Operating Temperature

150°C

Height

6.65mm

Standards/Approvals

RoHS

Width

1.2mm

Length

4.75mm

Automotive Standard

AEC-Q101

The ROHM RBQ3RSM65B is a low IR schottky barrier diode, suitable for general rectification. It is a highly reliable product.

High reliability

Power mold type

Low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy