ROHM 65 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ3RSM65BTFTL1
- RS Stock No.:
- 267-2407
- Mfr. Part No.:
- RBQ3RSM65BTFTL1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €0.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.06
(exc. VAT)
€9.91
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.806 | €8.06 | - |
| 50 - 90 | €0.791 | €7.91 | €0.75 |
| 100 - 490 | €0.631 | €6.31 | €17.50 |
| 500 - 1990 | €0.521 | €5.21 | €142.50 |
| 2000 + | €0.416 | €4.16 | €780.00 |
*price indicative
- RS Stock No.:
- 267-2407
- Mfr. Part No.:
- RBQ3RSM65BTFTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-277GE | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 65V | |
| Diode Configuration | Single | |
| Series | RBQ3RSM65BTF | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 0.57V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Height | 6.65mm | |
| Length | 4.75mm | |
| Width | 1.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-277GE | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 65V | ||
Diode Configuration Single | ||
Series RBQ3RSM65BTF | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 0.57V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Height 6.65mm | ||
Length 4.75mm | ||
Width 1.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM RBQ3RSM65BTF is a low IR schottky barrier diode, suitable for general rectification. It is a highly reliable product for automotive.
High reliability
Power mold type
Low IR
Related links
- ROHM 65 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ3RSM65BTFTL1
- ROHM 65 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
- ROHM 65 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ3RSM65BTL1
- ROHM 65 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
- ROHM 65 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ10RSM65BTL1
- ROHM 65 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ10RSM65BTFTL1
- ROHM 65 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ5RSM65BTL1
- ROHM 65 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ5RSM65BTFTL1
