STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPS5S100SFY
- RS Stock No.:
- 273-5106
- Mfr. Part No.:
- STPS5S100SFY
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.29
(exc. VAT)
€6.51
(inc. VAT)
In Stock
- Plus 255 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.058 | €5.29 |
| 50 - 120 | €1.03 | €5.15 |
| 125 - 495 | €1.00 | €5.00 |
| 500 - 2495 | €0.862 | €4.31 |
| 2500 + | €0.80 | €4.00 |
*price indicative
- RS Stock No.:
- 273-5106
- Mfr. Part No.:
- STPS5S100SFY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | ECOPACK | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | STPS | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Maximum Operating Temperature | 175°C | |
| Height | 6.65mm | |
| Width | 1.2mm | |
| Length | 4.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type ECOPACK | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series STPS | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Maximum Operating Temperature 175°C | ||
Height 6.65mm | ||
Width 1.2mm | ||
Length 4.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The STMicroelectronics power MOSFET in a TO‑LL package. The new MDmesh M6 technology incorporates the most recent advancements to the well-known and consolidated MDmesh family of SJ MOSFETs.
Reduced switching losses
Low gate input resistance
100 percent avalanche tested
Zener-protected
Related links
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST5H100AF
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST5H100SFY
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST5H100AFY
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST5H100UF
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST5H100SF
- STMicroelectronics 100 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK
- STMicroelectronics 100 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST3H100UF
