STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40H12CWY
- RS Stock No.:
- 273-5110
- Mfr. Part No.:
- STPSC40H12CWY
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €59.20
View bulk pricing optionsSubtotal (1 unit)*
€16.79
(exc. VAT)
€20.65
(inc. VAT)
Last RS stock
- Final 298 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.79 | - |
| 10 - 99 | €10.87 | €59.20 |
| 100 + | €10.74 | €605.00 |
*price indicative
- RS Stock No.:
- 273-5110
- Mfr. Part No.:
- STPSC40H12CWY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Diode Configuration | Dual | |
| Series | STPS | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 140A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.15mm | |
| Length | 15.75mm | |
| Height | 34.95mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Diode Configuration Dual | ||
Series STPS | ||
Rectifier Type Rectifier Diode | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 140A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Width 5.15mm | ||
Length 15.75mm | ||
Height 34.95mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics schottky silicon carbide diode available in TO-247, is an ultrahigh performance power schottky rectifier. It is manufactured using a silicon carbide substrate. The wide band-gap material allows the design of a low VF Schottky diode structure with a 1200 V rating.
No or negligible reverse recovery
Switching behaviour independent of temperature
Robust high-voltage periphery
PPAP capable
Related links
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40H12CWY
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40G12WLY
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40G12WL
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC30G12WLY
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC30G12WL
- STMicroelectronics 1200 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC20G12WLY
- STMicroelectronics 1200 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC20G12WL
- STMicroelectronics 100 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPS80H100CWLY
