STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40G12WL

Get a bulk buy discount

Add 10 more to save 23%

View bulk pricing options

Subtotal (1 unit)*

€16.66

(exc. VAT)

€20.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 270 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€16.66-
10 - 99€12.7723%
100 - 1199€12.6124%
1200 +€12.4725%

*price indicative

Packaging Options:
RS Stock No.:
275-1368
Mfr. Part No.:
STPSC40G12WL
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

TO-247

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

1200V

Diode Configuration

2x Common Cathode Pair

Series

STPS

Rectifier Type

Rectifier Diode

Pin Count

3

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

140A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

5.15mm

Height

34.95mm

Length

15.75mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The STMicroelectronics SiC diode is available in TO-247 and is an ultrahigh performance power schottky rectifier. It is manufactured using a silicon carbide substrate. The wide band-gap material allows the design of a low VF schottky diode structure with a 1200 V rating. Due to the schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behaviour is independent of temperature.

No or negligible reverse recovery

Switching behaviour independent of temperature

Robust high voltage periphery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy