STMicroelectronics 1200 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC20G12WL
- RS Stock No.:
- 275-1360
- Mfr. Part No.:
- STPSC20G12WL
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €13.70
View bulk pricing optionsSubtotal (1 unit)*
€7.53
(exc. VAT)
€9.26
(inc. VAT)
In Stock
- Plus 264 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.53 | - |
| 10 - 99 | €6.16 | €13.70 |
| 100 - 599 | €6.09 | €144.00 |
| 600 - 1199 | €6.01 | €912.00 |
| 1200 + | €5.94 | €1,908.00 |
*price indicative
- RS Stock No.:
- 275-1360
- Mfr. Part No.:
- STPSC20G12WL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-247 LL | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Series | STPS | |
| Diode Configuration | Single | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1100A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.9mm | |
| Height | 41.2mm | |
| Width | 5.1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type DO-247 LL | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Series STPS | ||
Diode Configuration Single | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1100A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Length 15.9mm | ||
Height 41.2mm | ||
Width 5.1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics SiC diode is available in DO-247 with long leads and is an ultrahigh performance power schottky rectifier. It is manufactured using a silicon carbide substrate. The wide band-gap material allows the design of a low VF schottky diode structure with a 1200 V rating. Due to the schottky construction, no recovery is shown during turn off and ringing patterns are negligible. The minimal capacitive turn off behaviour is independent of temperature.
None or negligible reverse recovery
Switching behaviour independent of temperature
Robust high voltage periphery
Avalanche energy rated
Related links
- STMicroelectronics 1200 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC20G12WL
- STMicroelectronics 1200 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC20G12WLY
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC30G12WLY
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC30G12WL
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40G12WLY
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40G12WL
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40H12CWY
- STMicroelectronics 1.2 kV 30 A Rectifier & Schottky Diode 2-Pin DO-247 LL STTH3012WL
