STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC30G12WL
- RS Stock No.:
- 275-1363
- Mfr. Part No.:
- STPSC30G12WL
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 30 units)*
€301.80
(exc. VAT)
€371.10
(inc. VAT)
Last RS stock
- Final 240 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €10.06 | €301.80 |
*price indicative
- RS Stock No.:
- 275-1363
- Mfr. Part No.:
- STPSC30G12WL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-247 LL | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Diode Configuration | Single | |
| Series | STPS | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1550A | |
| Maximum Operating Temperature | 175°C | |
| Height | 41.2mm | |
| Length | 15.9mm | |
| Width | 5.1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type DO-247 LL | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Diode Configuration Single | ||
Series STPS | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1550A | ||
Maximum Operating Temperature 175°C | ||
Height 41.2mm | ||
Length 15.9mm | ||
Width 5.1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics SiC diode is available in DO-247 with long leads and is an ultrahigh performance power schottky rectifier. It is manufactured using a silicon carbide substrate. The wide band-gap material allows the design of a low VF schottky diode structure with a 1200 V rating. Due to the schottky construction, no recovery is shown during turn-off and ringing patterns are negligible. The minimal capacitive turn-off behaviour is independent of temperature.
None or negligible reverse recovery
Switching behaviour independent of temperature
Robust high voltage periphery
Avalanche energy rated
Related links
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC30G12WL
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC30G12WLY
- STMicroelectronics 1200 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC20G12WLY
- STMicroelectronics 1200 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC20G12WL
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40G12WLY
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40G12WL
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40H12CWY
- STMicroelectronics 1.2 kV 30 A Rectifier & Schottky Diode 2-Pin DO-247 LL STTH3012WL
