Infineon 40 V 120 mA Silicon Schottky Diode Rectifier Diode 3-Pin SOT-323 BAS4006WH6327XTSA1

Subtotal (1 reel of 3000 units)*

€141.00

(exc. VAT)

€174.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.047€141.00

*price indicative

RS Stock No.:
273-7284
Mfr. Part No.:
BAS4006WH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Silicon Schottky Diode

Mount Type

Surface

Package Type

SOT-323

Maximum Continuous Forward Current If

120mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Common Anode

Series

BAS40

Rectifier Type

Rectifier Diode

Pin Count

3

Maximum Forward Voltage Vf

1000mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

1μA

Peak Reverse Recovery Time trr

100ps

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon Silicon Schottky Diode is a general purpose diode designed for high speed switching application. This silicon schottky diode has high level detecting and mixing.

Pb free package

RoHS compliant

Circuit protection

Voltage clamping

Qualified according AEC Q101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy