Infineon 40 V 120 mA Silicon Schottky Diode Rectifier Diode 3-Pin SOT-323
- RS Stock No.:
- 273-7285
- Mfr. Part No.:
- BAS4006WH6327XTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€2.15
(exc. VAT)
€2.65
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.086 | €2.15 |
| 50 - 75 | €0.084 | €2.10 |
| 100 - 225 | €0.051 | €1.28 |
| 250 - 975 | €0.05 | €1.25 |
| 1000 + | €0.041 | €1.03 |
*price indicative
- RS Stock No.:
- 273-7285
- Mfr. Part No.:
- BAS4006WH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Silicon Schottky Diode | |
| Package Type | SOT-323 | |
| Maximum Continuous Forward Current If | 120mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Common Anode | |
| Series | BAS40 | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Forward Voltage Vf | 1000mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 100ps | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Silicon Schottky Diode | ||
Package Type SOT-323 | ||
Maximum Continuous Forward Current If 120mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Common Anode | ||
Series BAS40 | ||
Rectifier Type Rectifier Diode | ||
Pin Count 3 | ||
Peak Reverse Current Ir 1μA | ||
Maximum Forward Voltage Vf 1000mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 100ps | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon Silicon Schottky Diode is a general purpose diode designed for high speed switching application. This silicon schottky diode has high level detecting and mixing.
Pb free package
RoHS compliant
Circuit protection
Voltage clamping
Qualified according AEC Q101
Related links
- Infineon 40 V 120 mA Silicon Schottky Diode Rectifier Diode 3-Pin SOT-323 BAS4006WH6327XTSA1
- Infineon 25 V 100 mA Silicon Schottky Diode Rectifier Diode 3-Pin SOT-323
- Infineon 25 V 100 mA Silicon Schottky Diode Rectifier Diode 3-Pin SOT-323 BAS12504WH6327XTSA1
- Infineon 40 V 250 mA Silicon Schottky Diode Schottky 3-Pin SOT-323 BAT6405WH6327XTSA1
- Infineon 40 V 125 mA Silicon Schottky Diode Schottky 2-Pin SOT-323 BAS4005WH6327XTSA1
- Infineon 40 V 120 mA Diode SOT-323
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323
- Infineon 40 V 120 mA Diode SOT-323 BAT6406WH6327XTSA1
