STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40G12WLY

Subtotal (1 tube of 30 units)*

€465.48

(exc. VAT)

€572.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€15.516€465.48

*price indicative

RS Stock No.:
275-1369
Mfr. Part No.:
STPSC40G12WLY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

TO-247

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

1200V

Diode Configuration

2x Common Cathode Pair

Series

STPS

Rectifier Type

Rectifier Diode

Pin Count

3

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

140A

Maximum Operating Temperature

175°C

Length

15.75mm

Height

34.95mm

Standards/Approvals

RoHS

Width

5.15mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The STMicroelectronics SiC diode is available in TO-247 and is an ultrahigh performance power schottky rectifier. It is manufactured using a silicon carbide substrate. The wide band-gap material allows the design of a low VF schottky diode structure with a 1200 V rating. Due to the schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behaviour is independent of temperature.

No or negligible reverse recovery

Switching behaviour independent of temperature

Robust high voltage periphery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy