Vishay 650 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VS-3C20CP07L-M3

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

€119.80

(exc. VAT)

€147.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
25 - 25€4.792€119.80
50 - 75€4.732€118.30
100 - 225€4.675€116.88
250 - 475€4.618€115.45
500 +€4.563€114.08

*price indicative

RS Stock No.:
279-9475
Mfr. Part No.:
VS-3C20CP07L-M3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-247AD 3L

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

VS-3C20CP07

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

1.5V

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

55μA

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Maximum Operating Temperature

175°C

Length

15.87mm

Width

20.7mm

Standards/Approvals

UL, RoHS

Height

5.31mm

Automotive Standard

No

The Vishay 650 V power SiC Gen 3 merged PIN schottky diode. It comes with improved VF and efficiency by thin wafer technology. Majority carrier diode using Schottky technology on SiC wide band gap material.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Very low profile

Temperature invariant switching behaviour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy