Vishay 650 V 20 A Rectifier & Schottky Diode TMBS 3-Pin D2PAK VS-3C20ET07S2L-M3

Get a bulk buy discount

Add 25 more to save 14%

View bulk pricing options

Subtotal (1 unit)*

€6.16

(exc. VAT)

€7.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€6.16-
25 - 49€5.2614%
50 - 99€4.9220%
100 - 249€4.7622%
250 +€4.5126%

*price indicative

Packaging Options:
RS Stock No.:
279-9480
Mfr. Part No.:
VS-3C20ET07S2L-M3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

D2PAK 2L (TO-263AB 2L)

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Series

VS-3C20ET07

Rectifier Type

TMBS

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

110A

Peak Reverse Current Ir

100μA

Maximum Forward Voltage Vf

1.5V

Maximum Operating Temperature

175°C

Length

9.65mm

Height

15.88mm

Width

10.67mm

Standards/Approvals

UL 94 V-0, RoHS, JESD 201 Class 2 whisker test, AEC-Q101

Automotive Standard

No

The Vishay 650 V power SiC Gen 3 merged PIN schottky diode. It comes with improved VF and efficiency by thin wafer technology. Majority carrier diode using Schottky technology on SiC wide band gap material.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Very low profile

Temperature invariant switching behaviour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy