Vishay 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VS-3C40CP07L-M3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.43

(exc. VAT)

€11.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 499 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€9.43
5 - 9€9.18
10 - 24€8.93
25 - 49€8.70
50 +€8.48

*price indicative

Packaging Options:
RS Stock No.:
279-9484
Mfr. Part No.:
VS-3C40CP07L-M3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-247AD 3L

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

2x Common Cathode Pair

Series

VS-3C40CP07

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

110A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.85V

Peak Reverse Current Ir

100μA

Maximum Operating Temperature

175°C

Length

15.87mm

Width

20.7mm

Height

5.31mm

Standards/Approvals

UL, RoHS

Automotive Standard

No

The Vishay 650 V power SiC Gen 3 merged PIN schottky diode. It comes with improved VF and efficiency by thin wafer technology. Majority carrier diode using Schottky technology on SiC wide band gap material.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Very low profile

Temperature invariant switching behaviour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy