Vishay 100 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V5N103HM3/H

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3500 units)*

€567.00

(exc. VAT)

€696.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3500 - 7000€0.162€567.00
10500 - 14000€0.149€521.50
17500 +€0.134€469.00

*price indicative

RS Stock No.:
280-2156
Mfr. Part No.:
V5N103HM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

DFN3820A

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

V5N103

Rectifier Type

Trench MOS Schottky

Pin Count

2

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

210μA

Maximum Forward Voltage Vf

0.71V

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

150°C

Height

0.98mm

Length

3.95mm

Standards/Approvals

RoHS and AEC-Q101, JESD 201 Class 2 whisker test

Width

2.18mm

Automotive Standard

AEC-Q101

The Vishay Schottky Diode is a surface mount TMBS that is Trench MOS Barrier Schottky Rectifier. It is designed in a low profile package, with a typical height of only 0.88 mm. It meets MSL level 1, as per the J-STD-020 standard. It is useful in low voltage, high frequency inverters, freewheeling, DC to DC converters and polarity protection applications.

Lead free

Halogen free

RoHS compliant

AEC Q101 qualified

Low forward voltage drop

Low power losses and high efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy