STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-15 STPS3L60Q

Get a bulk buy discount

Add 50 more to save €1.15

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.55

(exc. VAT)

€5.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 710 unit(s) shipping from 23 November 2026
  • Final 3,970 unit(s) shipping from 30 November 2026

Units
Per unit
Per Pack*
Saving
10 - 40€0.455€4.55-
50 - 90€0.432€4.32€1.15
100 +€0.391€3.91€6.40

*price indicative

Packaging Options:
RS Stock No.:
486-2717
Mfr. Part No.:
STPS3L60Q
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-15

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

STPS3L60

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

150μA

Maximum Forward Voltage Vf

530mV

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Width

3.53mm

Standards/Approvals

No

Diameter

3.53mm

Height

3.53mm

Length

6.75mm

Automotive Standard

No

Schottky Barrier Diodes, 2A to 9A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy