STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AA STPS3L60UY

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€295.00

(exc. VAT)

€362.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.118€295.00
5000 +€0.115€287.50

*price indicative

RS Stock No.:
189-3986
Mfr. Part No.:
STPS3L60UY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

790mV

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Peak Reverse Current Ir

30mA

Maximum Operating Temperature

150°C

Width

3.95mm

Height

2.45mm

Length

4.6mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Surface mount power Schottky rectifier suited for high frequency DC to DC converters. Packaged in SMB, this device is intended for use in low voltage, high frequency inverters and small battery chargers and for applications where there are space constraints.

Negligible switching losses

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy