STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AA

Subtotal (1 reel of 2500 units)*

€282.50

(exc. VAT)

€347.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.113€282.50

*price indicative

RS Stock No.:
920-9118
Mfr. Part No.:
STPS3L60U
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

STPS3L60

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

150μA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Forward Voltage Vf

530mV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

4.6mm

Standards/Approvals

No

Height

2.45mm

Width

3.95mm

Automotive Standard

No

Schottky Barrier Diodes, 2A to 9A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy