STMicroelectronics 60 V 15 A Diode Schottky 3-Pin DPAK STPS15L60CB-TR
- RS Stock No.:
- 687-0694
- Mfr. Part No.:
- STPS15L60CB-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.37
(exc. VAT)
€5.38
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.874 | €4.37 |
| 50 - 245 | €0.544 | €2.72 |
| 250 - 495 | €0.416 | €2.08 |
| 500 + | €0.372 | €1.86 |
*price indicative
- RS Stock No.:
- 687-0694
- Mfr. Part No.:
- STPS15L60CB-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Common Cathode | |
| Series | STPS15L60C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 520mV | |
| Peak Reverse Current Ir | 200μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.6mm | |
| Standards/Approvals | RoHS | |
| Height | 2.4mm | |
| Width | 6.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Common Cathode | ||
Series STPS15L60C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 520mV | ||
Peak Reverse Current Ir 200μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Operating Temperature 150°C | ||
Length 6.6mm | ||
Standards/Approvals RoHS | ||
Height 2.4mm | ||
Width 6.2mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 60 V 15 A Diode Schottky 3-Pin DPAK STPS15L60CB-TR
- STMicroelectronics 60 V 15 A Power Schottky Rectifier Schottky 3-Pin DPAK STPS15L60CB
- ROHM 60 V 15 A Diode Schottky 3-Pin DPAK
- ROHM 60 V 15 A Diode Schottky 3-Pin DPAK RBR15BGE60ATL
- STMicroelectronics 50 V 15 A Diode Schottky 3-Pin DPAK FERD15S50SB-TR
- STMicroelectronics 45 V 15 A Diode Schottky 3-Pin DPAK STPS15L45CBY-TR
- STMicroelectronics 45 V 15 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 45 V 15 A Diode Schottky 3-Pin DPAK STPS15L45CB
