ROHM 60 V 15 A Diode Schottky 3-Pin DPAK RBR15BGE60ATL
- RS Stock No.:
- 223-6267
- Mfr. Part No.:
- RBR15BGE60ATL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €1.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.73
(exc. VAT)
€14.43
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.173 | €11.73 | - |
| 50 - 90 | €1.151 | €11.51 | €1.10 |
| 100 - 240 | €0.911 | €9.11 | €26.20 |
| 250 - 990 | €0.894 | €8.94 | €69.75 |
| 1000 + | €0.652 | €6.52 | €521.00 |
*price indicative
- RS Stock No.:
- 223-6267
- Mfr. Part No.:
- RBR15BGE60ATL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 580mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 400μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6.8mm | |
| Height | 2.3mm | |
| Width | 6.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 580mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 400μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6.8mm | ||
Height 2.3mm | ||
Width 6.4mm | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 60 V.
High reliability
Power mold type
Cathode common dual type
Low VF
Related links
- ROHM 60 V 15 A Diode Schottky 3-Pin DPAK
- ROHM 60 V 10 A Diode Schottky 3-Pin DPAK
- ROHM 60 V 6 A Diode Schottky 3-Pin DPAK
- ROHM 60 V 20 A Diode Schottky 3-Pin DPAK
- ROHM 60 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM-60FNSTL
- ROHM 60 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM-60FNSTL
- ROHM 60 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-60TL
- ROHM 60 V 20 A Diode Schottky 3-Pin DPAK RBR20BGE60ATL
