onsemi 600 V 2 A Diode Switching 2-Pin DO-214AC MURA160T3G
- RS Stock No.:
- 688-0521
- Mfr. Part No.:
- MURA160T3G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€1.63
(exc. VAT)
€2.01
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 5,140 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.326 | €1.63 |
| 50 - 95 | €0.282 | €1.41 |
| 100 - 495 | €0.242 | €1.21 |
| 500 - 995 | €0.214 | €1.07 |
| 1000 + | €0.194 | €0.97 |
*price indicative
- RS Stock No.:
- 688-0521
- Mfr. Part No.:
- MURA160T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Standards/Approvals | RoHS | |
| Length | 4.32mm | |
| Width | 2.6mm | |
| Height | 2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Standards/Approvals RoHS | ||
Length 4.32mm | ||
Width 2.6mm | ||
Height 2mm | ||
Automotive Standard AEC-Q101 | ||
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 600 V 2 A Diode Switching 2-Pin DO-214AC MURA160T3G
- onsemi 600 V 2 A Diode Switching 2-Pin DO-214AA MURS160T3G
- onsemi 600 V 2 A Diode Switching 2-Pin DO-214AA MURS260T3G
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AC STTH2R06A
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AC STTH2L06A
- onsemi 600 V 15 A Diode Switching 2-Pin TO-220AC
- onsemi 600 V 8 A Diode Switching 2-Pin TO-220AC
- onsemi 600 V 15 A Diode Switching 2-Pin TO-220AC RHRP1560
