onsemi 600 V 2 A Diode Switching 2-Pin DO-214AA MURS160T3G

Subtotal (1 reel of 2500 units)*

€267.50

(exc. VAT)

€330.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.107€267.50

*price indicative

RS Stock No.:
103-2963
Mfr. Part No.:
MURS160T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

MURS120T3G

Rectifier Type

Switching

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Maximum Forward Voltage Vf

1.25V

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

5μA

Peak Reverse Recovery Time trr

75ns

Maximum Operating Temperature

175°C

Height

2.13mm

Standards/Approvals

No

Width

3.56mm

Length

4.32mm

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Rectifier Diodes, 1A to 1.5A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy